Molex 53521 Series Straight Through Hole PCB Header, 8 Contact(s), 7.9mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 481-095
- Mfr. Part No.:
- 53521-0640
- Brand:
- Molex
Subtotal (1 pack of 300 units)*
£173.44
(exc. VAT)
£208.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £173.44 | £0.578 |
*price indicative
- RS Stock No.:
- 481-095
- Mfr. Part No.:
- 53521-0640
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | 53521 | |
Pitch | 7.9mm | |
Number of Contacts | 8 | |
Number of Rows | 2 | |
Body Orientation | Straight | |
Shrouded/Unshrouded | Unshrouded | |
Mounting Type | Through Hole | |
Select all | ||
---|---|---|
Brand Molex | ||
Series 53521 | ||
Pitch 7.9mm | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- JP
The TE Connectivity Header represents a blend of innovation and reliability tailored for modern applications. Engineered with precision, it provides enhanced connectivity solutions that meet the demands of diverse environments. Designed for seamless integration, this product stands out in its category, showcasing a commitment to quality and performance. Users can expect robust durability paired with exceptional functionality, making it an ideal choice for various electronic and industrial applications. Its compact design allows for flexible installation, while the advanced materials used ensure long-lasting performance.
Offers superior corrosion resistance for extended life
Facilitates easy installation in tight spaces with its compact design
Ensures high performance in extreme conditions without compromising reliability
Incorporates advanced materials that enhance connectivity and reduce signal loss
Complies with stringent industry standards for unmatched assurance of quality
Provides compatibility with a wide range of devices for versatile applications
Facilitates easy installation in tight spaces with its compact design
Ensures high performance in extreme conditions without compromising reliability
Incorporates advanced materials that enhance connectivity and reduce signal loss
Complies with stringent industry standards for unmatched assurance of quality
Provides compatibility with a wide range of devices for versatile applications
Related links
- Molex 4.2mm Pitch 2 Row
- Molex 4.2mm Pitch 2 Row
- Molex 42228 Series Right Angled Through Hole PCB Header 1 Row(s), Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54mm Pitch Unshrouded
- Molex C-Grid III Series Vertical Through Hole PCB Header 2.54mm Pitch Unshrouded
- Molex 3190 Series Vertical PCB Mount PCB Header 3.96mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB Mount PCB Header 2.54mm Pitch Unshrouded
- Molex 42376 Series Right Angled Through Hole PCB Header 2.54mm Pitch Unshrouded