Molex 52808 Series Vertical Surface PCB Header, 15 Contact(s), 1 mm Pitch, Shrouded
- RS Stock No.:
- 476-490
- Distrelec Article No.:
- 304-56-736
- Mfr. Part No.:
- 52808-1571
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£454.24
(exc. VAT)
£545.09
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £454.24 | £0.454 |
*price indicative
- RS Stock No.:
- 476-490
- Distrelec Article No.:
- 304-56-736
- Mfr. Part No.:
- 52808-1571
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 52808 | |
| Pitch | 1mm | |
| Current | 0.5A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 15 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin Bismuth | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 52808 | ||
Pitch 1mm | ||
Current 0.5A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 15 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin Bismuth | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- MY
The TE Connectivity 1.00mm Pitch Easy-On FFC/FPC Connector is expertly designed for effective surface mount applications. This connector offers a vertical orientation and is constructed without a ZIF mechanism, ensuring a straightforward yet robust connectivity solution. Enhanced by its non-ZIF function and durable tin plating, this connector is built to withstand a variety of operational demands. With 15 circuits available, it is tailored for precision in data transmission and is suited for modern electronic designs that require reliability in their connectivity solutions. Its compatibility with pick-and-place polyimide tape adds an extra layer of convenience, making installation and handling remarkably efficient. This connector also meets stringent environmental compliance standards, reinforcing its suitability for eco-conscious projects.
Facilitates robust connections with the aid of phosphor bronze metal construction
Employed alongside effective packaging type for simplified logistics and handling
Features a temperature range of -20° to +80°C to suit various operating environments
Meets multiple industry compliance documents, affirming its reliability and safety
Durable enough to withstand up to 10 mating cycles without performance degradation
Offers a sleek and efficient design ideal for compact electronic circuits
Related links
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 504449 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Amphenol Communications Solutions Conan Lite Series Vertical Surface PCB Header 1 mm Pitch, Shrouded
- Samtec T1M Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2496750 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Samtec FT5 Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
