ITT Cannon, Trident Male Connector Housing, 5.08 mm Pitch, 10 Way, 1 Row Straight
- RS Stock No.:
- 475-151
- Mfr. Part No.:
- TST10PF00 / 192990-1000
- Brand:
- ITT Cannon
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£4.50
(exc. VAT)
£5.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.50 |
| 10 - 49 | £4.06 |
| 50 + | £3.83 |
*price indicative
- RS Stock No.:
- 475-151
- Mfr. Part No.:
- TST10PF00 / 192990-1000
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Connector Housing | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| For Use With | Cannon Trident Connector | |
| Orientation | Straight | |
| Length | 67mm | |
| Width | 9.8 mm | |
| Standards/Approvals | No | |
| Housing Material | Nylon | |
| Series | Trident | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Connector Housing | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
For Use With Cannon Trident Connector | ||
Orientation Straight | ||
Length 67mm | ||
Width 9.8 mm | ||
Standards/Approvals No | ||
Housing Material Nylon | ||
Series Trident | ||
Single In-line
Slim line connectors designed to save space on the PCB allowing for easier tracking with heavy current tracks on 5.08mm (0.2in) pitch. Cable mounting sockets will accept QM socket contacts (order separately), PCB pin headers are fitted with tin plated pins.
QM Range Plastic Rectangular
Connector shells in nylon, with type A and type B locking together and are shaped to ensure correct orientation before engagement. Type A is cable mounting. Type B, whilst basically snap-in chassis mounting, may also be cable mounted if an in-line connection is required. Both will accept pin or socket inserts, which fit easily into the shells without the use of special tools. The inserts may be soldered or crimped and are available in three wire entry sizes.,Use hole cutter stock no. 543-709 for 24 way. Contacts must be ordered separately - see Range 'Contacts and Tooling.' (for example Crimp Single Piece Contact 466-804 Solder Cup Contact 329-8660 Crimp Tool 531-403)
Related links
- ITT Cannon 5.08 mm Pitch 1 Row Straight
- ITT Cannon 5.08 mm Pitch 1 Row Straight
- ITT Cannon 5.08 mm Pitch 1 Row Straight
- ITT Cannon 5.08 mm Pitch 1 Row Straight
- ITT Cannon 5.08 mm Pitch 4 Row Straight
- ITT Cannon 5.08 mm Pitch 2 Row Straight
- ITT Cannon 5.08 mm Pitch 4 Row Straight
- ITT Cannon 5.08 mm Pitch 3 Row Straight
