JAE IL-WX Series Straight Surface Mount PCB Header, 6 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 437-055P
- Mfr. Part No.:
- IL-WX-6PB-VF-BE
- Brand:
- JAE
Bulk discount available
Subtotal 250 units (supplied in a tray)*
£87.50
(exc. VAT)
£105.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 250 - 990 | £0.35 |
| 1000 - 4990 | £0.261 |
| 5000 - 9990 | £0.231 |
| 10000 + | £0.227 |
*price indicative
- RS Stock No.:
- 437-055P
- Mfr. Part No.:
- IL-WX-6PB-VF-BE
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Series | IL-WX | |
| Pitch | 0.8mm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Current Rating | 500.0mA | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Series IL-WX | ||
Pitch 0.8mm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Current Rating 500.0mA | ||
