Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1522460000
- RS Stock No.:
- 403-976
- Mfr. Part No.:
- 1522460000
- Brand:
- Weidmüller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.576
(exc. VAT)
£1.891
(inc. VAT)
- RS Stock No.:
- 403-976
- Mfr. Part No.:
- 1522460000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Orange | |
| Wire Connection Method | Solder | |
| Voltage | 450 V | |
| Series | OMNIMATE SL | |
| Length | 4.5mm | |
| Width | 40.64 mm | |
| Standards/Approvals | No | |
| Depth | 8.4mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Orange | ||
Wire Connection Method Solder | ||
Voltage 450 V | ||
Series OMNIMATE SL | ||
Length 4.5mm | ||
Width 40.64 mm | ||
Standards/Approvals No | ||
Depth 8.4mm | ||
- COO (Country of Origin):
- DE
Open Ends Vertical PCB Header Connectors
Rated at 8A / 250Vac
For wire size 0.5 – 1.5mm²
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Approvals
UL (E 60693); CSA (12400)
Related links
- Weidmuller OMNIMATE SL Header Solder Termination,
- Weidmuller OMNIMATE SL Pluggable Terminal Block Through Hole
- Weidmuller OMNIMATE SL Right Angle Header Solder
- Weidmuller OMNIMATE SL Header Solder Termination,
- Weidmuller OMNIMATE SL Pluggable Terminal Block Through Hole
- Weidmuller OMNIMATE SL Pluggable Terminal Block Through Hole
- Weidmuller OMNIMATE SL Header Solder Termination,
- Weidmuller OMNIMATE SL Header Solder Termination,

