Weidmuller, 5.08mm Pitch, OMNIMATE SL, 3 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination,
- RS Stock No.:
- 403-948
- Mfr. Part No.:
- 1521960000
- Brand:
- Weidmuller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.592
(exc. VAT)
£0.71
(inc. VAT)
- RS Stock No.:
- 403-948
- Mfr. Part No.:
- 1521960000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Series | OMNIMATE SL | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 12.0A | |
| Voltage Rating | 380.0 V , 450.0 V dc | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Series OMNIMATE SL | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 12.0A | ||
Voltage Rating 380.0 V , 450.0 V dc | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
Open Ends Vertical PCB Header Connectors
Rated at 8A / 250Vac
For wire size 0.5 – 1.5mm²
For wire size 0.5 – 1.5mm²
Approvals
UL (E 60693); CSA (12400)

Approvals
UL (E 60693); CSA (12400)
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.

