Molex Plateau HS Mezz Series Straight Surface Mount PCB Header, 45 Contact(s), 1.2mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 244-005
- Mfr. Part No.:
- 75003-0105
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 244-005
- Mfr. Part No.:
- 75003-0105
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Plateau HS Mezz | |
| Pitch | 1.2mm | |
| Number of Contacts | 45 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Series Number | 75003 | |
| Current Rating | 1.5A | |
| Voltage Rating | 30.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Plateau HS Mezz | ||
Pitch 1.2mm | ||
Number of Contacts 45 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Brass | ||
Series Number 75003 | ||
Current Rating 1.5A | ||
Voltage Rating 30.0 V | ||
- COO (Country of Origin):
- US
Plateau HS Mezzanine Plugs
Fully shrouded
100 mating cycles
Current rating of 1.5 A max. per circuit
100 mating cycles
Current rating of 1.5 A max. per circuit
Approvals
UL 29179, CSA LR19980
Approvals
UL 29179, CSA LR19980
1.20mm Plateau HS Mezz™
Pleateau HS Mezz™ high speed mezzanine plugs and receptacles feature innovative gold-plated plastic Plateau Technology™ for outstanding performance and enabling differential data rates in excess of 10 Gigabits per second.,The shielding properties of the plated housing effectively isolate each differential pair, reducing the total number of terminals needed for grounding.,Ideal for servers, mainframe computers, workstations, test equipment, telecommunications equipment, medical equipment and instrumentation.
Differential data rates in excess of 10 Gigabits per second
Plated plastic housing reduces need for higher pin counts
SMT contacts on 1.20mm pitch spacing with pairs on 3.50mm pitch
Two points of contact on each signal interface for high reliability
Stack heights from 9mm to 25mm
Reflow capable max temp 260°C
Housing Material: LCP
Plated plastic housing reduces need for higher pin counts
SMT contacts on 1.20mm pitch spacing with pairs on 3.50mm pitch
Two points of contact on each signal interface for high reliability
Stack heights from 9mm to 25mm
Reflow capable max temp 260°C
Housing Material: LCP
