Wurth Elektronik 6.570031402 Series Vertical Through Hole PCB Header, 6 Contact(s), 5.7mm Pitch, 1 Row(s)

RS Stock No.:
198-001
Mfr. Part No.:
6.570031402e+11
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

6.570031402

Pitch

5.7mm

Number of Contacts

6

Number of Rows

1

Body Orientation

Vertical

Mounting Type

Through Hole

COO (Country of Origin):
TW
The Wurth Elektronik Header features a 5.7 mm pitch and is designed for high electrical performance with a 26 A current rating and a 600 V AC working voltage. It has a withstand voltage of 2200 V AC and low contact resistance 2 mΩ. Made with durable LCP insulator material in black, it operates within a temperature range of 40°C to +105°C, making it suitable for various industrial and electronic applications.

25 Mating cycles
UL94 V 0 rating
Copper alloy pin material
Tin over nickel plating

Related links