Stelvio Kontek 472 Series Right Angle Through Hole Pin Header, 40 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 156-077
- Mfr. Part No.:
- 613040161228
- Brand:
- Stelvio Kontek
Discontinued product
- RS Stock No.:
- 156-077
- Mfr. Part No.:
- 613040161228
- Brand:
- Stelvio Kontek
Technical Reference
Legislation and Compliance
Product Details
Interkon Single Row Right Angle Strip Headers
Single row right angle through-hole strips divisible to the desired length
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
Specifications
Attribute | Value |
---|---|
Series | 472 |
Pitch | 2.54mm |
Number of Contacts | 40 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 3.0A |
Tail Pin Length | 3.0mm |
Mating Pin Length | 6.0mm |
- RS Stock No.:
- 156-077
- Mfr. Part No.:
- 613040161228
- Brand:
- Stelvio Kontek