Phoenix Contact Male Insert for use with PCB Assembly
- RS Stock No.:
- 610-066
- Mfr. Part No.:
- 1609565
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£114.19
(exc. VAT)
£137.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £114.19 | £2.284 |
*price indicative
- RS Stock No.:
- 610-066
- Mfr. Part No.:
- 1609565
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Backplane Connector Accessory Type | Contact | |
| Accessory Type | Male Insert | |
| For Use With | PCB Assembly | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Backplane Connector Accessory Type Contact | ||
Accessory Type Male Insert | ||
For Use With PCB Assembly | ||
- COO (Country of Origin):
- DE
The Phoenix Contact MSTB contact insert is specifically designed for PCB assembly, offering reliable connections for 24V applications. Tailored for ease of use, it features five positions with straight solder pins and is finished in a sleek black, ensuring compatibility with a variety of panel mounting frames. The product adheres to stringent regulations, including those set by PROFINET, making it an ideal choice for both industrial and commercial applications. This insert stands out for its durability and robust design, making it suitable for environments with varying temperatures, from -40 °C to 70 °C.
Supports a wide operational temperature range
Designed to withstand over 100 insertion cycles
Compliant with strict industry regulations for safety
Ideal for diverse industrial applications
Environmentally friendly with RoHS compliance
Designed to withstand over 100 insertion cycles
Compliant with strict industry regulations for safety
Ideal for diverse industrial applications
Environmentally friendly with RoHS compliance
Related links
- Phoenix Contact, VS-08-BU-RJ45-6/KA/LSA RJ45 Socket Insert for use with PCB Assembly
- Phoenix Contact, UM-BASIC/PRO Locking Element for use with UM-BASIC/PRO
- Phoenix Contact, UM-PRO Locking Element for use with UM-PRO
- Phoenix Contact KGG-MC 1 Cable housing
- HARTING, 09 02 Insert for use with DIN 41612 Connector
- HARTING, 09 06 Insert for use with DIN 41612 Connector
- HARTING, 09 06 Cable Insert for use with DIN 41612 Connector
- HARWIN, Datamate-Accessory Locking Latch for use with Datamate L-Tek Male connectors