Amphenol FCI 10090928 44 Way Through Hole PCB D-sub Connector Plug, 2.29mm Pitch

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
736-1548
Mfr. Part No.:
10090928-P444XLF
Brand:
Amphenol FCI
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol FCI

Number of Contacts

44

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.29mm

Current Rating

2.5A

Housing Material

Thermoplastic

Voltage Rating

250 V

Length

53.04mm

Width

6.1mm

Depth

12.55mm

Contact Plating

Gold over Nickel

Series

10090928

Dimensions

53.04 x 6.1 x 12.55mm

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

RoHS Status: Exempt

COO (Country of Origin):
CN