Amphenol ICC L77TW 3 (Power) Way Right Angle Through Hole D-sub Connector Socket, with 4-40 UNC Female Screwlocks,
- RS Stock No.:
- 170-2629
- Mfr. Part No.:
- L77TWA3W3SMP3V4FRM6
- Brand:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 170-2629
- Mfr. Part No.:
- L77TWA3W3SMP3V4FRM6
- Brand:
- Amphenol ICC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
D-Sub TW Hybrid Series Socket
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 (Power) |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks |
Housing Material | Steel |
Voltage Rating | 300.0 V |
Length | 39.0mm |
Width | 12.4mm |
Series | L77TW |
Contact Material | Bronze |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +155°C |
- RS Stock No.:
- 170-2629
- Mfr. Part No.:
- L77TWA3W3SMP3V4FRM6
- Brand:
- Amphenol ICC