Phoenix Contact ICS-KIT Connector Set Containing Pcb Connector

Bulk discount available

Subtotal (1 unit)*

£15.35

(exc. VAT)

£18.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£15.35
10 +£14.12

*price indicative

RS Stock No.:
521-306
Mfr. Part No.:
1342891
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Kit Type

Connector Set

Kit Contents

Pcb Connector

Series

ICS-KIT

COO (Country of Origin):
DE
The Phoenix Contact Connector Set is designed for robust and reliable connections in industrial applications. It features a screw connection method design for secure data transmission. Made from die-cast aluminum with a nickel-plated finish, this connector set ensures durability and protection in demanding environments.

B16 sleeve housing and panel mounting base
16 plus Ground positions
Cable Gland Size is M32
IP65 Protection