Phoenix Contact FR Connector Set Containing SMD Female Connectors
- RS Stock No.:
- 518-723
- Mfr. Part No.:
- 1337011
- Brand:
- Phoenix Contact
Subtotal (1 pack of 560 units)*
£970.55
(exc. VAT)
£1,164.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £970.55 | £1.733 |
*price indicative
- RS Stock No.:
- 518-723
- Mfr. Part No.:
- 1337011
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Kit Type | Connector Set | |
Kit Contents | SMD Female Connectors | |
Series | FR | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Kit Type Connector Set | ||
Kit Contents SMD Female Connectors | ||
Series FR | ||
- COO (Country of Origin):
- CN
The Phoenix Contact SMD female connector is designed to facilitate high-speed data transmission, opening up innovative design opportunities while ensuring exceptional reliability. With its robust construction and ability to handle currents of up to 2.2 A, it is an optimal choice for various applications. The connector features a clever pin layout and two rows with a pitch of 1.27 mm, making it suitable for space-constrained environments. It adheres to stringent quality standards, with gold-plated contact points that support stable signal transmission. Additionally, this product embodies ease of use, featuring a user-friendly mounting system that simplifies the soldering process. Ideal for modern electronics, this connector stands as a testament to performance and versatility.
Supports high-speed data rates, enhancing design flexibility
Ensures long-term stability thanks to gold contact points
Proven performance in demanding conditions with a wide operating temperature range
Facilitates easier development processes with tailored customer support
Complies with international standards for safety and reliability
Designed with moisture sensitivity in mind for improved lifecycle management
Environmentally friendly, meeting RoHS directives without compromising quality
Adaptable to various configurations, supporting a multitude of applications
Streamlined manufacturing processes thanks to efficient panel design
Ensures long-term stability thanks to gold contact points
Proven performance in demanding conditions with a wide operating temperature range
Facilitates easier development processes with tailored customer support
Complies with international standards for safety and reliability
Designed with moisture sensitivity in mind for improved lifecycle management
Environmentally friendly, meeting RoHS directives without compromising quality
Adaptable to various configurations, supporting a multitude of applications
Streamlined manufacturing processes thanks to efficient panel design