Amphenol ICC, Mini-PV Female Connector Housing, 2.54mm Pitch, 14 Way, 2 Row
- RS Stock No.:
- 860-2415
- Mfr. Part No.:
- 65043-030LF
- Brand:
- Amphenol ICC
Discontinued
- RS Stock No.:
- 860-2415
- Mfr. Part No.:
- 65043-030LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | Mini-PV | |
| For Use With | Mini PV Terminal with 36 to 22 Gauge Wire | |
| Body Orientation | Straight | |
| Length | 17.63mm | |
| Width | 13.85mm | |
| Housing Material | PPE | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Mini-PV | ||
For Use With Mini PV Terminal with 36 to 22 Gauge Wire | ||
Body Orientation Straight | ||
Length 17.63mm | ||
Width 13.85mm | ||
Housing Material PPE | ||
- COO (Country of Origin):
- FR
PV Mini-Latch Housings
This range of Mini-Latch Housings are used to hold individual Mini-PV Contacts purchased separately, see stock number 771-0127 typical. The Mini-Latch Housings have a pitch and row to row spacing of 2.54 mm.
2.54mm FCI PV Connectors
