Amphenol FCI, Mini-PV Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 860-2128
- Mfr. Part No.:
- 67954-001LF
- Brand:
- Amphenol FCI
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.161
(exc. VAT)
£0.193
(inc. VAT)
- RS Stock No.:
- 860-2128
- Mfr. Part No.:
- 67954-001LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | Mini-PV | |
| For Use With | Mini PV Terminal with 36 to 22 Gauge Wire | |
| Body Orientation | Straight | |
| Length | 6.93mm | |
| Width | 13.85mm | |
| Housing Material | PPE | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Mini-PV | ||
For Use With Mini PV Terminal with 36 to 22 Gauge Wire | ||
Body Orientation Straight | ||
Length 6.93mm | ||
Width 13.85mm | ||
Housing Material PPE | ||
- COO (Country of Origin):
- FR
PV Mini-Latch Housings
This range of Mini-Latch Housings are used to hold individual Mini-PV Contacts purchased separately, see stock number 771-0127 typical. The Mini-Latch Housings have a pitch and row to row spacing of 2.54 mm.
The Amphenol ICC PV wire-to-board connector system is a versatile and modular system that able to meet all the board-to-board, board to- wire, wire-to-wire applications where high density, outstanding electrical and mechanical performances are required. It has unique dual-metal PV receptacle contact that ensures durability up to 1000 cycles. It has beryllium copper spring that ensures high normal force at the mating interface. It has polarized mating geometry to prevent mismatching. It has keyed MINI-LATCH housing to provide polarization and prevent mismating.
Unique dual-metal PV receptacle contact
Ensures durability up to 1000 cycles
Beryllium copper spring
High normal force during mating interface
Keyed MINI-LATCH housings
Provide polarization to prevent mismating
Brass contact body
Reliable, gas-tight crimp termination
Choice of three different spring pressures
MINI-LATCH housing
Provides additional retention
Two wall header design and provides mechanical benefits
Ensures durability up to 1000 cycles
Beryllium copper spring
High normal force during mating interface
Keyed MINI-LATCH housings
Provide polarization to prevent mismating
Brass contact body
Reliable, gas-tight crimp termination
Choice of three different spring pressures
MINI-LATCH housing
Provides additional retention
Two wall header design and provides mechanical benefits
2.54mm FCI PV Connectors

