- RS Stock No.:
- 725-5406
- Mfr. Part No.:
- DH-37-CV2B
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 725-5406
- Mfr. Part No.:
- DH-37-CV2B
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DH Series Cover Case, Hand Screw
A range of cover cases suitable for use with the Hirose hand screw and screw lock type interface connectors.
Hirose DH Series Shielded High Speed Interface
DH Series is an impedance controlled interface connector for high speed transmission. It has a 1mm contact mating pitch. This, coupled with a 0.5mm mounting pitch, makes for a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors. Depending on the cable, the DH Series caters for speeds up to 2.5Gb/s. Applications include enterprise networking, industrial, telecom and datacom.
50% reduction in mating face area because of smaller pitch sizes
Robust, D-shaped interface design resists wrenching forces
Receptacle's through-hole style metal fittings facilitate retention to PCB
Unique contact arrangement for IDC termination
Excellent shielding for EMI prevention
Robust, D-shaped interface design resists wrenching forces
Receptacle's through-hole style metal fittings facilitate retention to PCB
Unique contact arrangement for IDC termination
Excellent shielding for EMI prevention
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Pitch | 1mm |
Mounting Type | Cable Mount |
Series | DH |
For Use With | Small Interface Connector |
Body Orientation | Straight |
Length | 36mm |
Width | 39mm |
Housing Material | PC |