Amphenol ICC, Minitek Female Connector Housing, 2mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 714-2366
- Mfr. Part No.:
- 10073599-016LF
- Brand:
- Amphenol ICC
Discontinued
- RS Stock No.:
- 714-2366
- Mfr. Part No.:
- 10073599-016LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | Minitek | |
| For Use With | Minitek Headers | |
| Body Orientation | Straight | |
| Length | 16.54mm | |
| Width | 7.6mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Minitek | ||
For Use With Minitek Headers | ||
Body Orientation Straight | ||
Length 16.54mm | ||
Width 7.6mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- FR
2.00 mm Amphenol FCI Minitek™ CTW Active Latch Crimp Housing
2.00 mm Amphenol FCI Minitek™ CTW active latch crimp housing are a housing for crimp-to-wire systems, ensuring a secure mechanical connection in applications with high extraction forces or vibration, attached and unattached to PCB boards with an audible click, constructed of high temperature black thermoplastic.
Mating cycles: 50
Operating temperature: -55°C → +125°C
Operating temperature: -55°C → +125°C
Note
For suitable crimp see stock no. 714-2404
From 02/04/2012 a design change in the housing will remove the necessity to perform the pre-opening operation.
From 02/04/2012 a design change in the housing will remove the necessity to perform the pre-opening operation.
Approvals
UL and CSA
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
Fully intermateable across the Minitek™ Headers and Connectors range
