HARWIN, M80-10 Female Connector Housing, 2mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 680-9106
- Mfr. Part No.:
- M80-1010698S
- Brand:
- HARWIN
Discontinued
- RS Stock No.:
- 680-9106
- Mfr. Part No.:
- M80-1010698S
- Brand:
- HARWIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Gender | Female | |
| Series | M80-10 | |
| For Use With | M80 Series Connector | |
| Body Orientation | Straight | |
| Length | 14mm | |
| Width | 3.4mm | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Female | ||
Series M80-10 | ||
For Use With M80 Series Connector | ||
Body Orientation Straight | ||
Length 14mm | ||
Width 3.4mm | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- GB
Crimp Mouldings
2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
Polarised mouldings
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
