Hirose, DF3 Female Connector Housing, 2mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 605-6885
- Mfr. Part No.:
- DF3-10S-2C
- Brand:
- Hirose
Discontinued
- RS Stock No.:
- 605-6885
- Mfr. Part No.:
- DF3-10S-2C
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | DF3 | |
| For Use With | DF3 Series Connector | |
| Body Orientation | Straight | |
| Length | 22mm | |
| Width | 4.6mm | |
| Housing Material | PA | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series DF3 | ||
For Use With DF3 Series Connector | ||
Body Orientation Straight | ||
Length 22mm | ||
Width 4.6mm | ||
Housing Material PA | ||
- COO (Country of Origin):
- JP
