Hirose, HIF4 Female Connector Housing, 3.18mm Pitch, 40 Way, 2 Row

Discontinued
RS Stock No.:
185-0299
Mfr. Part No.:
HIF4-40D-3.18R
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

40

Number of Rows

2

Pitch

3.18mm

Gender

Female

Series

HIF4

Body Orientation

Straight

Length

70.14mm

Width

7.3mm

Housing Material

PBT

COO (Country of Origin):
ID
Ribbon Cable Connector

Current Capacity - 3 A current capacity used for wider applications, while the HIF3 series uses 1 A capacity.
Full Lock Mechanism - Hirose original locking mechanism,.
One-touch Insertion and Extraction Mechanism
Applicable Cable - UL2651 AWG#24 flat cable