Hirose, HIF4 Female Connector Housing, 3.18mm Pitch, 40 Way, 2 Row
- RS Stock No.:
- 185-0002
- Mfr. Part No.:
- HIF4-40D-3.18R
- Brand:
- Hirose
Discontinued
- RS Stock No.:
- 185-0002
- Mfr. Part No.:
- HIF4-40D-3.18R
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Pitch | 3.18mm | |
| Gender | Female | |
| Series | HIF4 | |
| Body Orientation | Straight | |
| Length | 70.14mm | |
| Width | 7.3mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Pitch 3.18mm | ||
Gender Female | ||
Series HIF4 | ||
Body Orientation Straight | ||
Length 70.14mm | ||
Width 7.3mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- ID
Ribbon Cable Connector
Current Capacity - 3 A current capacity used for wider applications, while the HIF3 series uses 1 A capacity.
Full Lock Mechanism - Hirose original locking mechanism,.
One-touch Insertion and Extraction Mechanism
Applicable Cable - UL2651 AWG#24 flat cable
Full Lock Mechanism - Hirose original locking mechanism,.
One-touch Insertion and Extraction Mechanism
Applicable Cable - UL2651 AWG#24 flat cable
