Amphenol Communications Solutions Quickie Series Vertical Through Hole PCB Header, 14 Contact(s), 2.54mm Pitch, 2
- RS Stock No.:
- 182-2213
- Mfr. Part No.:
- 71918-214LF
- Brand:
- Amphenol Communications Solutions
Discontinued
- RS Stock No.:
- 182-2213
- Mfr. Part No.:
- 71918-214LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Quickie | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Body Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Series Number | 71918 | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Quickie | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Series Number 71918 | ||
Gender Female | ||
- COO (Country of Origin):
- FR
Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 14 Positions, 2.54 mm (0.100in) Pitch
