- RS Stock No.:
- 181-6847
- Mfr. Part No.:
- 172767-0022
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 181-6847
- Mfr. Part No.:
- 172767-0022
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, Low-Halogen, 22 Circuits, Panel Mount
Specifications
Attribute | Value |
---|---|
Number of Contacts | 22 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Female |
Mounting Type | Panel Mount |
Series | MiniFit |
For Use With | 172709 Mini-Fit TPA2 Retainer, 172765 Mini-Fit TPA2 Male Terminal, 203070 Mini-Fit TPA2 Male Terminal |
Length | 53.6mm |
Width | 9.6mm |
Housing Material | Nylon |