Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 14 Way, 1 Row
- RS Stock No.:
- 170-7165
- Mfr. Part No.:
- 90156-0154
- Brand:
- Molex
Discontinued
- RS Stock No.:
- 170-7165
- Mfr. Part No.:
- 90156-0154
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | C-Grid III | |
| For Use With | C-Grid III Connector | |
| Body Orientation | Straight | |
| Length | 36.62mm | |
| Width | 5.35mm | |
| Housing Material | PPO | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series C-Grid III | ||
For Use With C-Grid III Connector | ||
Body Orientation Straight | ||
Length 36.62mm | ||
Width 5.35mm | ||
Housing Material PPO | ||
- COO (Country of Origin):
- IE
Molex C-Grid III Interconnection System Connector Housings
This range of Connector Housings feature a 2.54 mm pitch and form part of the C-Grid III interconnection system from Molex. This system offers post and receptacle interconnection, with design flexibility and modular components that provide a wide range of interconnection packaging alternatives within the electronic markets. Ideal for use with a wide range of commercial and consumer applications.
Features and Benefits
• 2.54 mm pitch
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles
Standards
DIN 41651; HE13/14
2.54mm Molex C-Grid III Range
