Molex TPA Retainer for use with PCB Connector
- RS Stock No.:
- 684-621
- Mfr. Part No.:
- 35150-0394
- Brand:
- Molex
Subtotal (1 bag of 4000 units)*
£149.95
(exc. VAT)
£179.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £149.95 | £0.037 |
*price indicative
- RS Stock No.:
- 684-621
- Mfr. Part No.:
- 35150-0394
- Brand:
- Molex
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
| Brand | Molex | |
| Accessory Type | TPA Retainer | |
| For Use With | PCB Connector | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type TPA Retainer | ||
For Use With PCB Connector | ||
- COO (Country of Origin):
- KR
The Molex versablade terminal position assurance (TPA) retainer is expertly designed to enhance the reliability and efficiency of electronic connections. With a 7.30mm pitch and the capacity to accommodate three circuits this product ensures secure mating with hybrid receptacles providing robust performance in demanding environments. Its low-halogen nylon construction ensures compliance with industry standards contributing to a sustainable and safe operation. Ideal for automotive and industrial applications this versatile connector accessory maintains optimal function even under extreme temperatures making it a dependable choice for your connectivity needs.
Active status ensures current usability in applications
Constructed from durable nylon for resilience and longevity
Low-halogen formulation enhances safety and environmental compliance
Features a single-row configuration for streamlined connections
Facilitates easy integration with various VersaBlade hybrid receptacles
Meets multiple compliance certifications including EU RoHS and REACH SVHC
Effective locking mechanism to secure mating parts and prevent disconnections
Delivered in convenient bag packaging for streamlined handling
Constructed from durable nylon for resilience and longevity
Low-halogen formulation enhances safety and environmental compliance
Features a single-row configuration for streamlined connections
Facilitates easy integration with various VersaBlade hybrid receptacles
Meets multiple compliance certifications including EU RoHS and REACH SVHC
Effective locking mechanism to secure mating parts and prevent disconnections
Delivered in convenient bag packaging for streamlined handling
Related links
- Molex TPA Retainer for use with PCB Connector
- Molex TPA Retainer for use with 2 - Circuit PowerWize BMI 3.40mm
- Molex TPA Retainer for use with 2 - Circuit PowerWize BMI 6.00mm
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- TE Connectivity TPA Retainer for use with Economy Power Connector
- Molex Retainer for use with NANOFIT
- Molex Terminal Position Assurance Retainer for use with VersaBlade Standard Receptacle Housings
- Molex Terminal Position Assurance (TPA) for use with 51163 Series