Molex Surface Mount Pin for use with PCB Connector

Subtotal (1 tray of 50 units)*

£170.85

(exc. VAT)

£205.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£170.85£3.417

*price indicative

RS Stock No.:
684-363
Mfr. Part No.:
203263-1334
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Surface Mount Pin

For Use With

PCB Connector

COO (Country of Origin):
CN
The Molex Sentrality 3.40mm Surface Mount Pin is engineered for optimal performance in board to board and power applications. With a robust 14.00mm engagement length this innovative connector provides enhanced reliability making it suitable for various settings including busbar connections. Its thoughtful design accommodates a maximum current of 75.0A and a voltage of 600V ensuring it meets demanding electrical requirements. Crafted from high-quality copper alloy with silver plating it guarantees durability and effective conductivity. This surface mount component not only streamlines assembly but also ensures a dependable fit in almost any environment.

Designed for use in board to board busbar to board and busbar to busbar applications
Maximises electrical performance with a current rating of 75.0A and a voltage rating of 600V
Vertical orientation allows for efficient space utilisation on PCBs
Packaged in a bag which ensuring ease of handling and storage
Does not require PCB retention simplifying installation processes

Related links