Phoenix Contact Connector for use with Wire-to-Board Connectors

Subtotal (1 pack of 50 units)*

£396.97

(exc. VAT)

£476.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£396.97£7.939

*price indicative

RS Stock No.:
658-656
Mfr. Part No.:
1757129
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Accessory Type

Connector

For Use With

Wire-to-Board Connectors

Colour

Green

Material

Polyamide, Contact: Copper Alloy

Standards/Approvals

IEC 60512-1-2:2002-02, VDE approval of drawings Approval ID: 40050694, EN 60695-10-2, EN 60695-2-13, UL 94 V0, IEC 60512-13-2:2006-02, IEC 60068-2-82/JEDEC JESD 201, ISO 6988:1985-02, IEC 60112, cULus Recognised Approval ID: E60425-19931011, IEC 60512-1-1:2002-02, EN 60695-2-12, IEC 60664-1:2007-04, CSA Approval ID: 13631-2585951, IEC 60-1:1-11

Series

MSTB 2/5-ST

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector offers exceptional reliability and versatility for your electrical connections. Designed for demanding applications, this connector supports a nominal cross section of 2.5 mm² and features a robust green housing, ensuring both durability and visual identification in complex setups. With a nominal current rating of 12 A and a rated voltage of up to 320 V, it delivers consistent performance across a wide range of operating conditions.

Able to accommodate a variety of conductor cross sections

Clear identification features support ease of installation

Flexible application suitability across multiple industries

Related links