Phoenix Contact Connector for use with Wire To Board Connectors
- RS Stock No.:
- 658-654
- Mfr. Part No.:
- 1754708
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£850.87
(exc. VAT)
£1,021.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £850.87 | £17.017 |
*price indicative
- RS Stock No.:
- 658-654
- Mfr. Part No.:
- 1754708
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire To Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire To Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector exemplifies precision engineering in connectivity solutions. Designed with a nominal cross-section of 2.5 mm² and featuring a striking green housing, this connector ensures robust performance with a nominal current capacity of 12 A and a rated voltage of 320 V. The socket-type contact connection offers versatility while maintaining exceptional reliability.
User friendly installation process accelerates assembly time
No requirement for locking clips streamlines connection without compromising safety
Environmental compliance guarantees peace of mind in sustainable practices
Wide range of compatibility enhances its applicability across various devices
No requirement for locking clips streamlines connection without compromising safety
Environmental compliance guarantees peace of mind in sustainable practices
Wide range of compatibility enhances its applicability across various devices