Phoenix Contact Connector for use with Wire to Board Connectors

Subtotal (1 pack of 25 units)*

£990.76

(exc. VAT)

£1,188.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£990.76£39.63

*price indicative

RS Stock No.:
638-623
Mfr. Part No.:
1967485
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connector

For Use With

Wire to Board Connectors

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector is engineered to ensure reliable and efficient connections within various electronic applications. With its robust design and superior engineering, it offers optimal performance for demanding environments. The innovative construction features a nominal cross-section of 16 mm² and a striking green colour, making it easily identifiable in any assembly. This connector supports a nominal current of 76 A and a rated voltage of 1000 V, delivering the power and stability needed for complex electrical systems.

Low contact resistance for improved electrical performance
Optimal space utilisation thanks to a compact footprint
Versatile compatibility with various conductor sizes

Related links