Phoenix Contact Connector for use with Wire to Board Connectors

Subtotal (1 pack of 50 units)*

£433.26

(exc. VAT)

£519.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£433.26£8.665

*price indicative

RS Stock No.:
638-519
Mfr. Part No.:
1806122
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connector

For Use With

Wire to Board Connectors

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector offers a robust solution for secure and efficient electrical connections in various applications. Designed with precision, this connector features a nominal cross section of 2.5 mm² and a rated voltage of up to 630 V, ensuring reliable performance in demanding environments. The green housing not only provides a distinctive look but also adheres to stringent industry standards for material safety and durability.

Hot dip tin plating enhances corrosion resistance for longer product life
Suitable for a wide range of conductor cross sections accommodating various wiring needs
Lightweight construction helps reduce overall assembly weight
Specified for high current and voltage applications guaranteeing performance under load