Phoenix Contact Connector for use with Wire to Board Connectors

Subtotal (1 pack of 50 units)*

£454.50

(exc. VAT)

£545.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£454.50£9.09

*price indicative

RS Stock No.:
638-509
Mfr. Part No.:
1792074
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connector

For Use With

Wire to Board Connectors

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector exemplifies innovation and reliability in electrical connections. Engineered for versatility, it supports a nominal cross section of 2.5 mm² and is distinctly recognisable in its green hue. The connector is primed for a nominal current of 12 A and operates efficiently at rated voltage levels, catering to diverse applications. It is part of the COMBICON series designed with a pitch of 5 mm, featuring a screw connection method that ensures a firm and secure linkage.

Testing certifications reinforce its reliability in demanding environments
Environmentally conscious fulfilling EU RoHS and China RoHS requirements
Enables quick installation streamlining the assembly process