Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 638-502
- Mfr. Part No.:
- 1835096
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£125.22
(exc. VAT)
£150.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £125.22 | £2.504 |
*price indicative
- RS Stock No.:
- 638-502
- Mfr. Part No.:
- 1835096
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is an innovative solution designed to ensure reliable and robust electrical connections in compact spaces. Engineered with a nominal cross-section of 2.5 mm² and a striking green housing, this connector excels in both functionality and aesthetics. It features a screw connection with tension sleeve, providing secure and stable connectivity while allowing for easy installation.
WEEE and RoHS compliant ensuring minimal environmental impact
Constructed with hot dip tin plating for superior corrosion resistance
Compatible with various conductor types promoting installation versatility
Designed to withstand harsh ambient conditions ensuring longevity
Constructed with hot dip tin plating for superior corrosion resistance
Compatible with various conductor types promoting installation versatility
Designed to withstand harsh ambient conditions ensuring longevity
Related links
- Phoenix Contact Connector for use with Wire To Board Connectors
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer