Phoenix Contact Connector for use with Wire To Board Connectors
- RS Stock No.:
- 638-444
- Mfr. Part No.:
- 1757187
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£1,055.62
(exc. VAT)
£1,266.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £1,055.62 | £21.112 |
*price indicative
- RS Stock No.:
- 638-444
- Mfr. Part No.:
- 1757187
- Brand:
- Phoenix Contact
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
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire To Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire To Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is a robust solution designed for efficient electrical connections. Engineered for optimal performance, this connector supports a nominal cross section of 2.5 mm² and a rated voltage of 320 V. Its innovative design ensures reliable connectivity, catering specifically to modern automation needs. This connector not only enhances assembly efficiency but also offers a compact footprint, making it ideal for various applications.
Enables easy installation with slotted screw head design
Designed for seamless compatibility with the COMBICON connector system
Maintains operational integrity with excellent dielectric strength
Environmentally compliant meeting stringent RoHS requirements
Comprehensive temperature range ensures stability in fluctuating environments
Designed for seamless compatibility with the COMBICON connector system
Maintains operational integrity with excellent dielectric strength
Environmentally compliant meeting stringent RoHS requirements
Comprehensive temperature range ensures stability in fluctuating environments
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower