Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 638-268
- Mfr. Part No.:
- 1778094
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£569.87
(exc. VAT)
£683.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £569.87 | £11.397 |
*price indicative
- RS Stock No.:
- 638-268
- Mfr. Part No.:
- 1778094
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- BG
The Phoenix Contact PCB Connector is engineered for optimal connectivity, boasting a robust design ideal for demanding applications. Featuring a nominal cross-section of 6 mm² and a vibrant green housing, it delivers outstanding current-handling capabilities with a nominal current rating of 32 A and a rated voltage of 1000 V. The connector employs a screw connection method that ensures a secure and reliable joint, making it suitable for both standard and specialized industrial needs.
Features a lightweight design for easy handling and installation
WEEE and RoHS compliant materials ensure environmentally friendly use
Tested under various IEC specifications for reliability in challenging conditions
Offers compatibility with multiple connector systems for broader application
Has a wide operational temperature range accommodating diverse environments
WEEE and RoHS compliant materials ensure environmentally friendly use
Tested under various IEC specifications for reliability in challenging conditions
Offers compatibility with multiple connector systems for broader application
Has a wide operational temperature range accommodating diverse environments