Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 610-246
- Mfr. Part No.:
- 1792058
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£352.93
(exc. VAT)
£423.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £352.93 | £7.059 |
*price indicative
- RS Stock No.:
- 610-246
- Mfr. Part No.:
- 1792058
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector offers a robust and reliable solution for various electronic applications. Designed for integration into PCB assemblies, this connector ensures secure connections with a nominal cross-section of 2.5 mm². Its unique screw connection method guarantees maximum contact force, contributing to reduced temperature rise during use.
Efficient screw connection technology secures conductors effectively
Compact dimensions fit seamlessly into space constrained applications
Versatile usage caters to a variety of sectors including automotive and production
Compact dimensions fit seamlessly into space constrained applications
Versatile usage caters to a variety of sectors including automotive and production
Related links
- Phoenix Contact Connector for use with Wire To Board Connectors
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch