Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 610-193
- Mfr. Part No.:
- 1808967
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£651.24
(exc. VAT)
£781.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £651.24 | £13.025 |
*price indicative
- RS Stock No.:
- 610-193
- Mfr. Part No.:
- 1808967
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| For Use With | Wire to Board Connectors | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector represents a robust solution for various connectivity needs in electrical applications. Designed to deliver high performance, this connector features a nominal cross-section of 2.5 mm² and a vibrant green housing, ensuring visibility and ease of handling. With a rated voltage capability up to 320 V, it is well-suited for dynamic operational environments. This connectors lock-and-release mechanism enhances user convenience, allowing for straightforward connections and disconnections.
Compact design is perfect for space constrained applications
Robust construction ensures longevity and durability under varied conditions
High environmental resistance maximises operational reliability
Integrated locking system prevents accidental disconnection
Robust construction ensures longevity and durability under varied conditions
High environmental resistance maximises operational reliability
Integrated locking system prevents accidental disconnection
