Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 610-158
- Mfr. Part No.:
- 1939772
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£346.32
(exc. VAT)
£415.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £346.32 | £6.926 |
*price indicative
- RS Stock No.:
- 610-158
- Mfr. Part No.:
- 1939772
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is expertly designed to deliver superior electrical connectivity within compact spaces. Built with an emphasis on reliability and efficiency, this connector offers a nominal cross section of 2.5 mm² and is available in an appealing green hue, ensuring it meets both aesthetic and functional demands. Engineered for a nominal current of 12 A and rated voltage of up to 630 V, it utilises push-in spring connections, which eliminate the need for additional tools, making installation straightforward and quick.
Colour coded actuating push button simplifies device operation
Screwable flange ensures superior mechanical stability
Quick testing is achievable through an integrated test option
Screwable flange ensures superior mechanical stability
Quick testing is achievable through an integrated test option