Phoenix Contact Crimp Contact for use with Wire to Board Connectors
- RS Stock No.:
- 609-188
- Mfr. Part No.:
- 1378318
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£51.06
(exc. VAT)
£61.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £51.06 | £1.021 |
*price indicative
- RS Stock No.:
- 609-188
- Mfr. Part No.:
- 1378318
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Crimp Contact | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Crimp Contact | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector represents an ideal solution for efficient electrical connectivity within compact applications. Designed with a sleek black housing and featuring a crimp connection method, it ensures stable and secure connections. The product is part of the CONNEXIS series, known for easy integration and versatility in varied environments. With a nominal current capacity of 5 A and a rated voltage of 160 V, this connector is built to handle the demands of modern electronic systems while maintaining exceptional performance levels.
Conforms to strict international standards for safety and reliability
Compatible with automated crimping tools for efficient assembly
Provides a reliable connection to enhance electrical flow in devices
Backed by comprehensive support and documentation for user convenience
Compatible with automated crimping tools for efficient assembly
Provides a reliable connection to enhance electrical flow in devices
Backed by comprehensive support and documentation for user convenience