Phoenix Contact Connector for use with Wire to Board Connectors

Subtotal (1 pack of 50 units)*

£401.94

(exc. VAT)

£482.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£401.94£8.039

*price indicative

RS Stock No.:
609-155
Mfr. Part No.:
1778030
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connector

For Use With

Wire to Board Connectors

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector offers a reliable solution for various industrial applications. Designed within the MSTB 2.5/ 7-STF-5.08 series, it boasts exceptional connectivity with a nominal current rating of 12 A and a rated voltage of 320 V. Built with a green design, it facilitates straightforward integration and features a screw connection method which ensures secure connections. The product’s robust construction means it is suitable for rigorous environments, while its compact size allows for efficient space management in control cabinets or automation systems.

Ideal for high performance applications in control technology
Offers 7 connections for versatile application in PCB setups
Optimised for compatibility with various conductor cross sections
Adaptable for use in diverse operational conditions and sectors