Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 607-201
- Mfr. Part No.:
- 1725146
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£241.52
(exc. VAT)
£289.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £241.52 | £2.415 |
*price indicative
- RS Stock No.:
- 607-201
- Mfr. Part No.:
- 1725146
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is meticulously designed for efficient electronic connections, featuring a robust and reliable build tailored for industrial applications. With a nominal cross section of 1.5 mm² and a striking green colour, it guarantees excellent conductivity alongside a compact form factor. The product supports up to 8 A nominal current and is rated for 240 V, making it versatile for a variety of electrical needs. Designed with a push-in spring connection method, the connector simplifies the assembly process, ensuring a secure fit.
Robust build ensures compliance with WEEE and RoHS directives
Designed for temperature resilience in extreme operational conditions
Ideal for use in industrial automation and control cabinet applications
Integrated test option allows for convenient checking of connections
Designed for temperature resilience in extreme operational conditions
Ideal for use in industrial automation and control cabinet applications
Integrated test option allows for convenient checking of connections