Phoenix Contact Connector for use with Wire to Board Connectors

Subtotal (1 pack of 50 units)*

£127.05

(exc. VAT)

£152.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£127.05£2.541

*price indicative

RS Stock No.:
607-195
Mfr. Part No.:
1717961
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connector

For Use With

Wire to Board Connectors

COO (Country of Origin):
CN
The Phoenix Contact PCB Connector is a robust and versatile connectivity solution designed for reliable performance in various applications. This PCB connector features a nominal cross-section of 1.5 mm² and a striking green colour, ensuring high visibility in assembly environments. With a nominal current rating of 12 A and a rated voltage of 630 V, it is engineered for dependable operation in demanding conditions. The connector employs a socket connection type with a pitch of 5 mm and supports up to 2 positions, making it ideal for efficient space utilisation.

Designed to operate within a wide temperature range making it suitable for diverse operating environments
Offers a compact footprint while maintaining high performance maximising PCB space efficiency
Developed with a robust housing material to withstand various environmental stresses
Features a lightweight design reducing overall assembly weight and enhancing handling
Equipped with a locking mechanism that ensures a secure connection under vibrations and load conditions