Phoenix Contact Connector for use with Wire to Board Connectors

Subtotal (1 pack of 50 units)*

£669.92

(exc. VAT)

£803.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£669.92£13.398

*price indicative

RS Stock No.:
607-154
Mfr. Part No.:
1766945
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connector

For Use With

Wire to Board Connectors

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector is designed for the most demanding applications, combining reliability with robust performance. With a nominal cross-section of 2.5 mm² and a nominal current capacity of 12 A, this connector ensures optimal connectivity in various industrial environments. Its unique screw connection with a tension sleeve simplifies installation while maintaining firm and secure contacts, addressing the challenges faced in assembly.

Manufactured in adherence to RoHS and WEEE standards for environmental compliance
Features a unique green housing for easy identification in complex setups
Constructed from durable materials to ensure long lasting performance
Testing certified for vibration resistance to enhance durability in dynamic applications