Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 607-088
- Mfr. Part No.:
- 1792595
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£528.14
(exc. VAT)
£633.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £528.14 | £10.563 |
*price indicative
- RS Stock No.:
- 607-088
- Mfr. Part No.:
- 1792595
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed to provide a dependable junction for electrical connections in various applications. This model stands out with its compact design yet robust functionality, ensuring efficient connections in tight spaces. With a nominal current rating of 12 A and a rated voltage of 320 V, it is suitable for a variety of industrial and commercial environments.
Features a pitch of 5 mm for compatibility with a range of applications
Eliminates heat build up enhancing operational safety
Durability is ensured through rigorous testing against environmental conditions
Designed for seamless integration within the COMBICON range of connectors
Eliminates heat build up enhancing operational safety
Durability is ensured through rigorous testing against environmental conditions
Designed for seamless integration within the COMBICON range of connectors