Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 599-204
- Mfr. Part No.:
- 1808789
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£544.44
(exc. VAT)
£653.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £544.44 | £10.889 |
*price indicative
- RS Stock No.:
- 599-204
- Mfr. Part No.:
- 1808789
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed to deliver reliable connections for a variety of applications, boasting a nominal cross section of 2.5 mm² and a striking green colour. Engineered for efficiency, the connector integrates seamlessly with the COMBICON system, enabling quick push-in spring connections without the need for additional tools.
Robust locking mechanism provides secure connections
Versatile compatibility with different conductor cross sections enhances flexibility
Designed to withstand varying operational temperatures for diverse applications
Versatile compatibility with different conductor cross sections enhances flexibility
Designed to withstand varying operational temperatures for diverse applications
Related links
- Phoenix Contact Connector for use with Wire To Board Connectors
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge