Phoenix Contact Connector for use with Wire To Board Connectors
- RS Stock No.:
- 584-814
- Mfr. Part No.:
- 1777891
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.85
(exc. VAT)
£23.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 90 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £19.85 |
*price indicative
- RS Stock No.:
- 584-814
- Mfr. Part No.:
- 1777891
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire To Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire To Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed to meet the rigorous demands of modern industrial applications. This connector features a nominal cross section of 6 mm² and offers superior conductivity with a colour-coded, green housing. Engineered for enhanced performance, it supports a nominal current of 32 A and is rated for a voltage of up to 1000 V. The innovative design includes a screw connection with a tension sleeve for secure and stable connections, ensuring excellent contact quality.
Employs advanced locking mechanisms to prevent accidental disconnection
Meets stringent compliance and safety standards for enhanced operational security
Versatile compatibility with other connectors in the COMBICON range
Built with environmentally friendly materials to support sustainable practices
Meets stringent compliance and safety standards for enhanced operational security
Versatile compatibility with other connectors in the COMBICON range
Built with environmentally friendly materials to support sustainable practices