Fischer Elektronik Jumper for use with Wire
- RS Stock No.:
- 577-699
- Mfr. Part No.:
- CAB 4 G ROT
- Brand:
- Fischer Elektronik
Bulk discount available
Subtotal (1 pack of 500 units)*
£60.50
(exc. VAT)
£72.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 - 2000 | £0.121 | £60.50 |
| 2500 + | £0.119 | £59.50 |
*price indicative
- RS Stock No.:
- 577-699
- Mfr. Part No.:
- CAB 4 G ROT
- Brand:
- Fischer Elektronik
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
| Brand | Fischer Elektronik | |
| Accessory Type | Jumper | |
| For Use With | Wire | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Accessory Type Jumper | ||
For Use With Wire | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
EMLP Device Marking
Labels for thermal transfer printer
Identification of components, devices and buttons
Version EMLP 24 (30x12 mm) for 24 mm button
Self adhesive
High resistance to chemical and mechanical influences
Inflammability in accordance with UL 94-V2
Silicon-free
Identification of components, devices and buttons
Version EMLP 24 (30x12 mm) for 24 mm button
Self adhesive
High resistance to chemical and mechanical influences
Inflammability in accordance with UL 94-V2
Silicon-free
The Fischer Elektronik Jumpers with a pitch of 2.54 mm are designed for 0.6...0.64 mm wire wrap pins and Ø 0.6...0.7 mm pins. These jumpers feature flexible contacts that short two pins, making them ideal for creating connections in electronic circuits. They can be mounted behind and next to each other, offering versatility in design. The jumpers are black in color and can operate within a temperature range of -40°C to +105°C, ensuring reliable performance in a variety of applications.
PBT Insulating body material
1.5 A nominal current
1.5 A nominal current
Related links
- Fischer Elektronik Jumper for use with Wire
- Fischer Elektronik Thermal Paste, 0.61W/m·K
- Fischer Elektronik SL Series Right Angle Through Hole PCB Header 2.54mm Pitch Unshrouded
- Fischer Elektronik Heatsink Insulating Washer for use with Semi Conductors
- Fischer Elektronik Heatsink Retaining Spring for use with LAM Heatsink TO-218 TO-247
- Eaton XPBMB0511-ROT Series Steel Accessory Kit for Use with Enclosure, 830 x 600 x 50mm
- Eaton XPBMB05135-ROT Series Steel Accessory Kit for Use with Enclosure, 1180 x 600 x 50mm
- Eaton XPBMB0511-ROT Series Steel Accessory Kit for Use with Enclosure, 930 x 600 x 50mm