Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 566-237
- Mfr. Part No.:
- 1835119
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£241.69
(exc. VAT)
£290.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £241.69 | £4.834 |
*price indicative
- RS Stock No.:
- 566-237
- Mfr. Part No.:
- 1835119
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| For Use With | Wire to Board Connectors | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
Stanley Classic Spirit Level
A professional spirit level from Stanley with both plumb and horizontal vials which are used for precision levelling measurement in a number of different jobs. These levels feature a durable and lightweight body and the shock absorbing end caps provide protection if the level gets dropped resulting in enhanced tool life.
The sturdy aluminium body ensures this handheld level is easy to use and is a simple way to maintain accuracy on the job. The central vials have been magnified for better visibility. This hand tool features a box beam construction, (the name refers to the shape of the frame). Box beam levels are usually yellow in colour so they can easily be recognised on construction sites. They feature rubber bump stops for greater strength and drop resistance. These levels are ideal for use by carpenters, bricklayers and general worksite applications.
Spirit levels use a liquid filled vial with an air bubble inside to indicate how level or perpendicular a surface. Guides on the vial indicate when the bubble is centred showing the user that it is level.
The range includes the following levels with different length sizes:
7769813 – 600mm, 2 vials
7769816 – 1m, 3 vials
7769810 – 1.2m, 3 vials
The sturdy aluminium body ensures this handheld level is easy to use and is a simple way to maintain accuracy on the job. The central vials have been magnified for better visibility. This hand tool features a box beam construction, (the name refers to the shape of the frame). Box beam levels are usually yellow in colour so they can easily be recognised on construction sites. They feature rubber bump stops for greater strength and drop resistance. These levels are ideal for use by carpenters, bricklayers and general worksite applications.
Spirit levels use a liquid filled vial with an air bubble inside to indicate how level or perpendicular a surface. Guides on the vial indicate when the bubble is centred showing the user that it is level.
The range includes the following levels with different length sizes:
7769813 – 600mm, 2 vials
7769816 – 1m, 3 vials
7769810 – 1.2m, 3 vials
Features and Benefits:
Durable aluminium body
Accuracy - ±0.5 mm/m
Machined milled levelling surfaces for maximum accuracy
Horizontal and vertical (plumb) level
Rubber end bump stops – for increased durability and protection if the level is dropped
Magnified center vial - easy to read, great visibility
Accuracy - ±0.5 mm/m
Machined milled levelling surfaces for maximum accuracy
Horizontal and vertical (plumb) level
Rubber end bump stops – for increased durability and protection if the level is dropped
Magnified center vial - easy to read, great visibility
Typical Applications:
Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by
Carpenters
Stonemasons
Bricklayers
Surveyors
DIY Enthusiasts
Carpenters
Stonemasons
Bricklayers
Surveyors
DIY Enthusiasts
FAQs
Why so some spirit levels have more than one vial?
One vial is used on horizontal level work and the one or two at either end are for vertical levelling work.
Why so some spirit levels have more than one vial?
One vial is used on horizontal level work and the one or two at either end are for vertical levelling work.
The Phoenix Contact PCB Connector is designed for reliability in demanding applications. Crafted to meet the needs of modern electronic assemblies, this connector features a compact design that integrates seamlessly into your setups. Its robust construction ensures optimal performance under a range of environmental conditions, while facilitating straightforward connections for multiple conductors. Offering excellent mechanical stability and effective heat dissipation, it ensures dependability for various industrial applications.
Facilitates connection of multiple conductors effortlessly
Compatible with the ComBICON connector system for versatile applications
WEEE and RoHS compliant materials ensure environmental sustainability
Optimised contact resistance for effective electrical performance
Compatible with the ComBICON connector system for versatile applications
WEEE and RoHS compliant materials ensure environmental sustainability
Optimised contact resistance for effective electrical performance
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
