Molex PCB Receptacle for use with Board-to-Board, Power

Bulk discount available

Subtotal (1 unit)*

£19.71

(exc. VAT)

£23.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£19.71
10 +£18.14

*price indicative

RS Stock No.:
536-756
Mfr. Part No.:
2195640033
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

PCB Receptacle

For Use With

Board-to-Board, Power

COO (Country of Origin):
MY
The Molex Right-Angle Receptacle Assembly without Guide Receiver is designed for board-to-board power applications. It features high conductivity copper for the metal components, gold plating on mating surfaces, and tin plating on terminations. The housing is made from liquid crystal polymer resin. This assembly operates reliably within a temperature range of -40°C to +125°C.

Eu RoHS compliant
Low halogen
Comes with durability of 200 cycles
Polarized to mating part
Polarized to PCB

Related links