Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 535-730
- Mfr. Part No.:
- 1969373
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£462.95
(exc. VAT)
£555.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £462.95 | £18.518 |
*price indicative
- RS Stock No.:
- 535-730
- Mfr. Part No.:
- 1969373
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed with precision engineering to ensure optimal performance in a variety of applications. This robust connector boasts a nominal cross section of 16 mm², making it ideal for demanding environments where high current ratings are essential. With a striking green colour, it not only stands out visually but also meets the high electrical standards set by the industry. The device is engineered for ease of installation, featuring a user-friendly screw connection with a tension sleeve that ensures a secure and reliable connection.
Colour coded for simple identification and organisation
Integral tension sleeve prevents conductor slippage
Versatile compatibility across numerous applications
Integral tension sleeve prevents conductor slippage
Versatile compatibility across numerous applications
Related links
- Phoenix Contact Connector for use with Wire To Board Connectors
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m